Part Details for 01412-87-1110 by PRECI-DIP SSA
Overview of 01412-87-1110 by PRECI-DIP SSA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 01412-87-1110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1212-01412-87-1110-ND
|
DigiKey | PIN RECEPTACLE CONNECTOR 0.014" Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
24965 In Stock |
|
$0.0642 / $0.1700 | Buy Now |
DISTI #
437-01412-87-1110
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 25000 |
|
$0.0450 / $0.1600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0459 / $0.0669 | Buy Now | |
DISTI #
01412-87-1110
|
Avnet Abacus | PRD01412-87-1110 (Alt: 01412-87-1110) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |