Part Details for 01005-1066 by BEI Sensors
Overview of 01005-1066 by BEI Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 01005-1066
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1724-01005-1066-ND
|
DigiKey | ROTARY ENCODER OPTICAL 10000PPR Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1 In Stock |
|
$924.9000 / $986.5600 | Buy Now |
DISTI #
BEI01005-1066
|
Heilind Electronics | INCREMENTAL ROTARY ENCODER 2.5 H25D-SS-10000-ABC-28/5-TB-S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Incremental Rotary Encoder 2.5" diameter RoHS: Compliant |
1 In Stock |
|
$959.6100 / $1,013.2700 | Buy Now |
DISTI #
000000000005543887
|
Sager | Encoders OPTICAL INCREMENTAL ENCODER Min Qty: 1 | 0 |
|
$907.6400 / $986.5600 | Buy Now |
|
Master Electronics | Incremental Rotary Encoder 2.5" diameter RoHS: Compliant |
1 In Stock |
|
$959.6100 / $1,013.2700 | Buy Now |