Part Details for 00950011XXN by Littelfuse Inc
Overview of 00950011XXN by Littelfuse Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 00950011XXN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K4339
|
Newark | Mini Fuse Assortment Kit, Kit Contents:100 Pcs Of Mini 32V Fast-Acting Automotive Blade Fuse & Puller, Product Range:- Rohs Compliant: Yes |Littelfuse 00950011XXN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 62 |
|
$44.3400 / $63.3500 | Buy Now |
DISTI #
F5943-ND
|
DigiKey | FUSE KIT AUTO 2-30A 101PC Min Qty: 1 Lead time: 16 Weeks Container: Case |
10 In Stock |
|
$43.5045 / $62.1500 | Buy Now |
DISTI #
576-00950011XXN
|
Mouser Electronics | Fuse Kits & Assortments ASSORTED SC10 MINI FUSES RoHS: Compliant | 14 |
|
$43.5000 / $62.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Kit | 0Kit |
|
$39.8200 / $41.8100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$25.3600 / $33.5800 | Buy Now | |
DISTI #
77894392
|
Verical | Circuit Protection Fuse Kit Min Qty: 2 Package Multiple: 1 | Americas - 11 |
|
$61.0694 / $63.7246 | Buy Now |
DISTI #
00950011XXN
|
TME | Fuse: fuse, automotive, 32V, Size: 11.9mm, 100pcs. Min Qty: 1 | 11 |
|
$48.8600 | Buy Now |
DISTI #
9943781
|
element14 Asia-Pacific | FUSE KIT, MINI BLADE RoHS: Compliant Min Qty: 1 Container: Each | 54 |
|
$44.9112 / $65.0196 | Buy Now |
DISTI #
9943781
|
Farnell | FUSE KIT, MINI BLADE RoHS: Compliant Min Qty: 1 Lead time: 24 Weeks, 1 Days Container: Each | 54 |
|
$41.2068 / $58.0635 | Buy Now |
|
Ozdisan Elektronik | FUSE KIT AUTO 2-30A 101PC | 0 |
|
$80.4978 / $86.1326 | RFQ |
Part Details for 00950011XXN
00950011XXN CAD Models
00950011XXN Part Data Attributes:
|
00950011XXN
Littelfuse Inc
Buy Now
|
Compare Parts:
00950011XXN
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |