Part Details for 009155006852006 by Kyocera AVX Components
Overview of 009155006852006 by Kyocera AVX Components
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 009155006852006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC1701
|
Newark | Battery Connector, 6Pos, 1.5A, 125V, Smd, Contact Material:Beryllium Copper, Voltage Rating:125Vac, Contact Gender:-, No. Of Contacts:6 Contact, Battery Terminals:Smd, Product Range:9155 Series Rohs Compliant: Yes |Avx Interconnect 009155006852006 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 333 |
|
$1.1300 / $1.2300 | Buy Now |
DISTI #
478-9917-1-ND
|
DigiKey | CONN SPRING BATTERY 6POS R/A SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2001 In Stock |
|
$0.5781 / $1.2600 | Buy Now |
DISTI #
009155006852006
|
Avnet Americas | IDC MOBO - YUESHEN TAPE/REEL - Tape and Reel (Alt: 009155006852006) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 2000 |
|
$0.7348 | Buy Now |
DISTI #
9155006852006
|
Avnet Americas | IDC MOBO - YUESHEN TAPE/REEL - Tape and Reel (Alt: 9155006852006) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
42AC1701
|
Avnet Americas | IDC MOBO - YUESHEN TAPE/REEL - Product that comes on tape, but is not reeled (Alt: 42AC1701) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Ammo Pack | 333 Partner Stock |
|
$1.3700 / $1.9600 | Buy Now |
DISTI #
581-009155006852006
|
Mouser Electronics | Battery Contacts 6 Way Vertical 2.0mm RA .4um Gold/PureTi RoHS: Compliant | 2113 |
|
$0.5550 / $1.3300 | Buy Now |
DISTI #
74716495
|
RS | CONN - IDC - FYE INDUSTRIAL - FALCON | ELCO / AVX 009155006852006 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2970 | RFQ |
|
Future Electronics | 6 Position Spring Battery Contact Connector Surface Mount, Right Angle RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.8350 / $0.8800 | Buy Now |
DISTI #
009155006852006
|
TTI | Battery Contacts 6 Way Vertical 2.0mm RA .4um Gold/PureTi RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$0.8200 / $0.8700 | Buy Now |
DISTI #
009155006852006
|
Avnet Americas | IDC MOBO - YUESHEN TAPE/REEL - Tape and Reel (Alt: 009155006852006) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 2000 |
|
$0.7348 | Buy Now |
Part Details for 009155006852006
009155006852006 CAD Models
009155006852006 Part Data Attributes:
|
009155006852006
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
009155006852006
Kyocera AVX Components
6 POS VERTICAL MATE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Breadth | 0.197 inch | |
Body Depth | 0.136 inch | |
Body Length | 0.565 inch | |
Connector Type | PCB CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Durability | 5000 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE46 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 16u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |