Part Details for 009155006402006 by Kyocera AVX Components
Overview of 009155006402006 by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 009155006402006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-009155006402006CT-ND
|
DigiKey | CONN SPRING BATTERY 6POS SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4290 In Stock |
|
$2.5895 / $4.8000 | Buy Now |
DISTI #
009155006402006
|
Avnet Americas | Two-Piece Battery Connector - Fixed Half 6 Position 4mm Pitch PCB Mount - Tape and Reel (Alt: 009155006402006) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 16 Weeks, 0 Days Container: Reel | 3300 |
|
$5.2713 | Buy Now |
DISTI #
581-009155006402006
|
Mouser Electronics | Battery Contacts 4MM PITCH 6POS FIXED HALF 0.4um RoHS: Compliant | 788 |
|
$3.5400 / $4.8000 | Buy Now |
DISTI #
74716491
|
RS | CONN - IDC - JUAREZ INDUSTRIAL | ELCO / AVX 009155006402006 RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8100 | RFQ |
|
Future Electronics | Battery Contacts 4.0MM 2-PC BATTERY 06P FIXED RoHS: Compliant pbFree: Yes Min Qty: 4400 Package Multiple: 1100 Container: Reel | 0Reel |
|
$3.8400 | Buy Now |
DISTI #
009155006402006
|
TTI | Battery Contacts 4MM PITCH 6POS FIXED HALF 0.4um RoHS: Compliant pbFree: Pb-Free Min Qty: 4400 Package Multiple: 1100 Container: Reel | Americas - 0 |
|
$3.5200 | Buy Now |
DISTI #
009155006402006
|
Avnet Americas | Two-Piece Battery Connector - Fixed Half 6 Position 4mm Pitch PCB Mount - Tape and Reel (Alt: 009155006402006) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 16 Weeks, 0 Days Container: Reel | 3300 |
|
$5.2713 | Buy Now |
DISTI #
009155006402006
|
Avnet Asia | Two-Piece Battery Connector - Fixed Half 6 Position 4mm Pitch PCB Mount (Alt: 009155006402006) RoHS: Compliant Min Qty: 4400 Package Multiple: 1100 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |