Part Details for 009155005541006 by Kyocera AVX Components
Overview of 009155005541006 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 009155005541006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R6984
|
Newark | Fye Industrial - Falcon/Tape/Reel Rohs Compliant: Yes |Avx Interconnect 009155005541006 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7280 / $0.8160 | Buy Now |
DISTI #
478-5453-1-ND
|
DigiKey | CONN SPRING BATTERY 5POS R/A SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2509 In Stock |
|
$0.7798 / $1.6200 | Buy Now |
DISTI #
009155005541006
|
Avnet Americas | Conn Battery M 5 POS 2.5mm Solder RA SMD 5 Terminal 1 Port - Tape and Reel (Alt: 009155005541006) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.0562 | Buy Now |
DISTI #
9155005541006
|
Avnet Americas | Conn Battery M 5 POS 2.5mm Solder RA SMD 5 Terminal 1 Port - Tape and Reel (Alt: 9155005541006) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
581-009155005541006
|
Mouser Electronics | Battery Contacts 5 Way .4um Gold RT Angle 2.5mm RoHS: Compliant | 7437 |
|
$0.7790 / $1.6200 | Buy Now |
DISTI #
74716485
|
RS | CONN - IDC - FYE INDUSTRIAL - FALCON | ELCO / AVX 009155005541006 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1200 | RFQ |
|
Future Electronics | MOBO® 2.5 mm Pitch Right Angle Battery Connector RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.8050 / $0.8450 | Buy Now |
DISTI #
00-9155-005-541-006
|
TTI | Battery Contacts 2.5MM BTB 02P SMT BATTERY CONN RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.8200 | Buy Now |
DISTI #
009155005541006
|
Avnet Americas | Conn Battery M 5 POS 2.5mm Solder RA SMD 5 Terminal 1 Port - Tape and Reel (Alt: 009155005541006) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.0562 | Buy Now |
DISTI #
9155005541006
|
Avnet Americas | Conn Battery M 5 POS 2.5mm Solder RA SMD 5 Terminal 1 Port - Tape and Reel (Alt: 9155005541006) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for 009155005541006
009155005541006 CAD Models
009155005541006 Part Data Attributes
|
009155005541006
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
009155005541006
Kyocera AVX Components
PCB Connector, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | GOLD (16) | |
Contact Finish Termination | PURE TIN | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE |