Part Details for 009155005003016 by Kyocera AVX Components
Overview of 009155005003016 by Kyocera AVX Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 009155005003016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M4477
|
Newark | Modular Contact, Male, Smd, Contact Material:Beryllium Copper, Voltage Rating:-, Contact Gender:Pin, No. Of Contacts:5 Contact, Battery Terminals:Smd, Product Range:9155-000 Series Rohs Compliant: Yes |Kyocera Avx 009155005003016 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 534 |
|
$1.3000 / $1.8500 | Buy Now |
DISTI #
66M1943
|
Newark | Fye Industrial - Falcon/Tape/Reel Rohs Compliant: Yes |Avx Interconnect 009155005003016 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8520 / $1.0300 | Buy Now |
DISTI #
478-4679-1-ND
|
DigiKey | CONN SPRING BATTERY 5POS SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6162 In Stock |
|
$0.8578 / $1.7800 | Buy Now |
DISTI #
009155005003016
|
Avnet Americas | Conn Battery M 5Power POS 2.5mm Solder ST SMD 5 Terminal 1 Port T/R - Tape and Reel (Alt: 009155005003016) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.1617 | Buy Now |
DISTI #
009155005003016
|
Avnet Americas | Conn Battery M 5Power POS 2.5mm Solder ST SMD 5 Terminal 1 Port T/R - Tape and Reel (Alt: 009155005003016) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.1617 | Buy Now |
DISTI #
581-009155005003016
|
Mouser Electronics | Battery Contacts 5 way .4um Gold W/BRKT 2.3/2.6mm RoHS: Compliant | 4746 |
|
$0.8600 / $1.7500 | Buy Now |
DISTI #
74716474
|
RS | CONN - IDC - FYE INDUSTRIAL - FALCON | ELCO / AVX 009155005003016 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2320 | RFQ |
|
Future Electronics | 5 Position Spring Battery Contact Connector Surface Mount RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.8900 / $0.9250 | Buy Now |
DISTI #
009155005003016
|
TTI | Battery Contacts 5 way .4um Gold W/BRKT 2.3/2.6mm RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.8300 / $0.9000 | Buy Now |
DISTI #
009155005003016.
|
TTI | Battery Contacts 2.5MM BTB 05P SMT BATTERY CONN RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | Americas - 0 |
|
Buy Now |
Part Details for 009155005003016
009155005003016 CAD Models
009155005003016 Part Data Attributes:
|
009155005003016
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
009155005003016
Kyocera AVX Components
PCB Connector, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | GOLD (16) | |
Contact Finish Termination | PURE TIN | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE |