Part Details for 0090.1008 by Schurter Electronic Components
Overview of 0090.1008 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 0090.1008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T4803
|
Newark | Aso 10.3X38 Fuse 8A F Pcb/Carton Box |Schurter 0090.1008 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.9500 / $14.9200 | Buy Now |
DISTI #
486-2716-ND
|
DigiKey | FUSE CARTRIDGE 8A 1KVDC 5AG Min Qty: 1 Lead time: 60 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.4625 / $20.4000 | Buy Now |
DISTI #
0090.1008
|
Avnet Americas | ASO 10.3x38 FUSE 8A F PCB - Boxed Product (Development Kits) (Alt: 0090.1008) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 3 Days Container: Box | 0 |
|
$9.2354 / $10.8298 | Buy Now |
DISTI #
693-0090.1008
|
Mouser Electronics | Specialty Fuses ASO 10.3x38 FUSE 8A F PCB RoHS: Compliant | 0 |
|
$9.4700 / $11.7600 | Order Now |
DISTI #
70481351
|
RS | ASO 10.3x38 FUSE 8A F PCB | Schurter 0090.1008 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 57 Weeks, 0 Days Container: Bulk | 0 |
|
$13.6400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$10.5200 | Buy Now |
|
Onlinecomponents.com | ASO 10.3x38 FUSE 8A F PCB RoHS: Compliant | 0 |
|
$10.3900 / $15.1400 | Buy Now |
DISTI #
000000000003422678
|
Sager | Specialty Fuses ASO 10.3x38 FUSE 8A F PCB Min Qty: 100 | 0 |
|
$9.5800 / $10.0900 | Buy Now |
|
Master Electronics | ASO 10.3x38 FUSE 8A F PCB RoHS: Compliant | 0 |
|
$10.3900 / $15.1400 | Buy Now |
Part Details for 0090.1008
0090.1008 CAD Models
0090.1008 Part Data Attributes:
|
0090.1008
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0090.1008
Schurter Electronic Components
Electric Fuse, Very Fast Blow, 8A, 1000VDC, 20000A (IR), Through Hole, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Body Height | 38 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MIDGET | |
Joule Integral-Nom | 199 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -50 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 240000 ms | |
Rated Breaking Capacity | 20000 A | |
Rated Current | 8 A | |
Rated Voltage(DC) | 1000 V | |
Reference Standard | CE; CSA; IEC; UKCA; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | PIN WIRE |