Part Details for 0050160281 by Molex
Overview of 0050160281 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0050160281
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2871-ND
|
DigiKey | CONN RCPT HSG 2POS 15.88MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1214 / $2.1600 | Buy Now |
DISTI #
0050160281
|
Avnet Americas | Conn Housing RCP 2 POS 15.88mm Crimp ST Bag - Bulk (Alt: 0050160281) RoHS: Compliant Min Qty: 220 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 25 |
|
$1.0821 / $1.8676 | Buy Now |
DISTI #
MOL50-16-0281
|
Heilind Electronics | RANGE RCPT HSG PHENOLIC 2CKT | Americas - 27 in Stock |
|
$1.1663 / $1.1837 | Buy Now |
DISTI #
MOL50-16-0281
|
Interstate Connecting Components | RANGE RCPT HSG PHENOLIC 2CKT | 9 |
|
$1.1663 / $1.1837 | Buy Now |
Part Details for 0050160281
0050160281 CAD Models
0050160281 Part Data Attributes:
|
0050160281
Molex
Buy Now
Datasheet
|
Compare Parts:
0050160281
Molex
Rectangular Power Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |