Part Details for 004257504 by Altech Corporation
Overview of 004257504 by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 004257504
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
004257504-ND
|
DigiKey | FUSEHVVVTE537MM4A 10/24KVD=53STR Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$401.6300 | Buy Now |
DISTI #
845-004257504
|
Mouser Electronics | Specialty Fuses Fuse,HV,VVTE,537mm,4A | 0 |
|
$344.9100 / $362.5700 | Order Now |
DISTI #
71950053
|
RS | Fuse, HV, VVTE, 537mm, 4A 10/24kV, d53, Striker 120N | Altech Corp 004257504 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$316.8800 / $352.0900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$286.9100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$301.8600 / $351.4000 | Buy Now |