-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1353-ND
|
DigiKey | CONN HEADER R/A 6POS 4.2MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
49327 In Stock |
|
$0.5178 / $1.1300 | Buy Now |
DISTI #
0039301060
|
Avnet Americas | Conn Power Header 6 POS 4.2mm Solder RA Through Hole 6 Terminal 1 Port Bag - Bulk (Alt: 0039301060) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 1826816800 Factory Stock |
|
$0.3049 / $0.3564 | Buy Now |
DISTI #
V36:1790_07462519
|
Arrow Electronics | Conn Wire to Board HDR 6Power POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit Jr Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2203 | Americas - 53864 |
|
$0.3486 / $0.3553 | Buy Now |
DISTI #
E02:0323_00037402
|
Arrow Electronics | Conn Wire to Board HDR 6Power POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit Jr Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2402 | Europe - 714 |
|
$0.4512 / $0.8419 | Buy Now |
DISTI #
MOL39-30-1060
|
Heilind Electronics | 6CKT MINI FIT R/A HEADER | Americas - 66318 in Stock |
|
$0.2913 / $0.3682 | Buy Now |
DISTI #
64486944
|
Verical | Conn Wire to Board HDR 6Power POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit Jr Bag RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 2203 | Americas - 53864 |
|
$0.3486 / $0.3504 | Buy Now |
DISTI #
79366982
|
Verical | Conn Wire to Board HDR 6Power POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit Jr Bag RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 2402 | Americas - 702 |
|
$0.4498 / $0.7293 | Buy Now |
DISTI #
39-30-1060
|
TTI | Headers & Wire Housings 6 CKT R/A HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 13 Package Multiple: 1 Container: Bulk |
Americas - 25165 In Stock |
|
$0.3050 / $0.3990 | Buy Now |
DISTI #
0039301060
|
Avnet Americas | Conn Power Header 6 POS 4.2mm Solder RA Through Hole 6 Terminal 1 Port Bag - Bulk (Alt: 0039301060) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 1826816800 Factory Stock |
|
$0.3049 / $0.3564 | Buy Now |
DISTI #
MOL39-30-1060
|
Interstate Connecting Components | 6CKT MINI FIT R/A HEADER | 11053 |
|
$0.2913 / $0.3682 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0039301060
Molex
Buy Now
Datasheet
|
Compare Parts:
0039301060
Molex
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | RATED CURRENT(POWER): 13A, POLARIZED, SHROUDED | |
Body Breadth | 0.38 inch | |
Body Depth | 0.785 inch | |
Body Length | 0.54 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 0039301060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0039301060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
39-30-0061 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Molex | 0039301060 vs 39-30-0061 |