-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3824-ND
|
DigiKey | CONN HEADER VERT 10POS 4.2MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1966 In Stock |
|
$3.1769 / $5.4800 | Buy Now |
DISTI #
0039290103
|
Avnet Americas | Conn Power HDR 10 POS 4.2mm Solder ST Thru-Hole 10 Terminal 1 Port Bag - Bulk (Alt: 0039290103) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 2908 |
|
$2.0117 / $2.3517 | Buy Now |
DISTI #
MOL39-29-0103
|
Heilind Electronics | NEW MINI FIT HEADER ASSY 10CKT | Americas - 434 in Stock |
|
$1.9222 / $2.4299 | Buy Now |
DISTI #
39-29-0103
|
TTI | Headers & Wire Housings 10 CKT VERT HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 4894 In Stock |
|
$1.7600 / $2.0400 | Buy Now |
DISTI #
0039290103
|
Avnet Americas | Conn Power HDR 10 POS 4.2mm Solder ST Thru-Hole 10 Terminal 1 Port Bag - Bulk (Alt: 0039290103) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 2908 |
|
$2.0117 / $2.3517 | Buy Now |
DISTI #
MOL39-29-0103
|
Interstate Connecting Components | NEW MINI FIT HEADER ASSY 10CKT | 101 |
|
$1.9222 / $2.4299 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0039290103
Molex
Buy Now
Datasheet
|
Compare Parts:
0039290103
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
JESD-609 Code | e3 |