Part Details for 0039012040 by Molex
Overview of 0039012040 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0039012040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3701-ND
|
DigiKey | CONN RCPT HSG 4POS 4.20MM Min Qty: 1 Lead time: 63 Weeks Container: Bulk |
104361 In Stock |
|
$0.1632 / $0.3800 | Buy Now |
DISTI #
0039012040
|
Avnet Americas | Conn Housing Power Receptacle 4 POS 4.2mm ST Cable Mount Bag - Bulk (Alt: 0039012040) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 16480 |
|
$0.1078 | Buy Now |
DISTI #
MOL39-01-2040
|
Heilind Electronics | NEW MINI FIT CONN REC HSG | Americas - 278705 in Stock180000 On Order |
|
$0.1100 / $0.1391 | Buy Now |
|
Bristol Electronics | 124 |
|
RFQ | ||
DISTI #
39-01-2040
|
TTI | Headers & Wire Housings 4 CKT RCPT HOUSING RoHS: Compliant pbFree: Pb-Free Min Qty: 40 Package Multiple: 10 Container: Bulk |
Americas - 68180 In Stock |
|
$0.1330 | Buy Now |
DISTI #
MOL39-01-2040
|
Interstate Connecting Components | NEW MINI FIT CONN REC HSG | 4645130000 On Order |
|
$0.1100 / $0.1391 | Buy Now |
DISTI #
000000000000039174
|
Sager | Headers & Wire Housings MINI-FIT JR REC 04P 94V-2 Min Qty: 1 | 118125 |
|
$0.1017 / $0.1340 | Buy Now |
DISTI #
0039012040
|
Avnet Asia | Conn Housing Power Receptacle 4 POS 4.2mm ST Cable Mount Bag (Alt: 0039012040) RoHS: Compliant Min Qty: 24000 Package Multiple: 6000 Lead time: 7 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0039012040
0039012040 CAD Models
0039012040 Part Data Attributes:
|
0039012040
Molex
Buy Now
Datasheet
|
Compare Parts:
0039012040
Molex
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Description | Conn Housing RCP 4 POS 4.2mm Crimp ST Cable Mount Natural Mini-Fit Jr™ Bag | |
Samacsys Manufacturer | Molex | |
Samacsys Modified On | 2024-05-06 10:50:48 | |
Additional Feature | POLARIZED, RATED CURRENT(POWER):13 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 0039012040
This table gives cross-reference parts and alternative options found for 0039012040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0039012040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5557-04R | Board Connector, 4 Contact(s), 2 Row(s), Female, Receptacle | Molex | 0039012040 vs 5557-04R |
5557-04R-400 | Board Connector, 4 Contact(s), 2 Row(s), Female, Receptacle | Molex | 0039012040 vs 5557-04R-400 |
0039014041 | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle, HALOGEN FREE AND ROHS COMPLIANT | Molex | 0039012040 vs 0039014041 |
5557-04R-BL | Board Connector, 4 Contact(s), 2 Row(s), Female, Receptacle | Molex | 0039012040 vs 5557-04R-BL |