Part Details for 002625005 by Altech Corporation
Overview of 002625005 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 002625005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK8036
|
Newark | Fuse, ch10X38,ar,6A,600Vac |Altech 002625005 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5000 / $17.3300 | Buy Now |
DISTI #
002625005-ND
|
DigiKey | FUSE CARTRIDGE 6A 600VAC/700VDC Min Qty: 1 Lead time: 8 Weeks Container: - | Temporarily Out of Stock |
|
$19.2000 | Buy Now |
DISTI #
845-002625005
|
Mouser Electronics | Specialty Fuses Fuse,CH10X38,aR,6A,600VAC | 0 |
|
$13.9900 / $15.9900 | Order Now |
DISTI #
71949393
|
RS | Fuse, CH 10X38, aR, 6A, 600VAC 700VDC | Altech Corp 002625005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$15.3600 / $19.2000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$9.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.7300 / $12.8700 | Buy Now |
DISTI #
10102269
|
TestEquity LLC | Altech 002625005 Fuse, CH10X38, aR, 6A, 600VAC 700VDC | 0 |
|
$14.0500 | Buy Now |