Part Details for 0026034052 by Molex
Overview of 0026034052 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0026034052
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0026034052-ND
|
DigiKey | CONN RCPT HSG 5POS 3.96MM Min Qty: 12000 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1830 | Buy Now |
DISTI #
0026034052
|
Avnet Americas | Conn Housing F 3 POS 3.96mm Crimp ST - Bulk (Alt: 0026034052) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0026034052
|
Avnet Americas | Conn Housing F 3 POS 3.96mm Crimp ST - Bulk (Alt: 0026034052) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Container: Bulk | 0 |
|
RFQ |