Part Details for 0022292061 by Molex
Results Overview of 0022292061 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0022292061 Information
0022292061 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 0022292061
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2748-ND
|
DigiKey | CONN HEADER VERT 6POS 2.54MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
5612 In Stock |
|
$0.5415 / $1.1300 | Buy Now |
DISTI #
0022292061
|
Avnet Americas | Conn Wire to Board HDR 6 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 0022292061) RoHS: Compliant Min Qty: 5700 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk |
4300 |
|
$0.4622 / $0.5422 | Buy Now |
DISTI #
V36:1790_07459462
|
Arrow Electronics | Conn Wire to Board HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole KK Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2251 | Americas - 10684 |
|
$0.4814 / $0.7762 | Buy Now |
DISTI #
E02:0323_00037391
|
Arrow Electronics | Conn Wire to Board HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole KK Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks Date Code: 2351 | Europe - 1718 |
|
$0.4087 / $0.5772 | Buy Now |
DISTI #
MOL22-29-2061
|
Heilind Electronics | 2.54MM KK HDR VT FRICLK VRA . AU 6CKT | Americas - 2873 in Stock |
|
$0.6466 / $0.8174 | Buy Now |
DISTI #
66220431
|
Verical | Conn Wire to Board HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole KK Bag RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2251 | Americas - 10684 |
|
$0.7762 | Buy Now |
DISTI #
77371589
|
Verical | Conn Wire to Board HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole KK Bag RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 2351 | Americas - 1718 |
|
$0.4043 / $0.5279 | Buy Now |
DISTI #
22-29-2061
|
TTI | Headers & Wire Housings 6C HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 1 Container: Bulk |
Americas - 6449 In Stock |
|
$0.5260 / $0.7110 | Buy Now |
DISTI #
MOL22-29-2061
|
Interstate Connecting Components | 2.54MM KK HDR VT FRICLK VRA . AU 6CKT | 670 |
|
$0.6466 / $0.8174 | Buy Now |
DISTI #
000000000000038921
|
Sager | Headers & Wire Housings 2.54mm KK Hdr Vt FricLK VrA .5Au 6Ckt Min Qty: 1 | 0 |
|
$0.6065 / $0.8270 | Buy Now |
Part Details for 0022292061
0022292061 CAD Models
0022292061 Part Data Attributes
|
0022292061
Molex
Buy Now
Datasheet
|
Compare Parts:
0022292061
Molex
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0022292061
This table gives cross-reference parts and alternative options found for 0022292061. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0022292061, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
68455-206LF | Amphenol FCi | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 0022292061 vs 68455-206LF |
42375-3223 | Molex | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | 0022292061 vs 42375-3223 |
90719-806 | Amphenol FCi | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 0022292061 vs 90719-806 |
88115-012 | Amphenol FCi | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 0022292061 vs 88115-012 |
65511-306LF | Amphenol Communications Solutions | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 0022292061 vs 65511-306LF |
67688-106LF | Amphenol FCi | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 0022292061 vs 67688-106LF |
68653-206HLF | Amphenol Communications Solutions | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 0022292061 vs 68653-206HLF |
94063-406HLF | Amphenol Communications Solutions | $0.2105 | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Single Row, 6 Positions, 2.54mm (0.100in) Pitch. | 0022292061 vs 94063-406HLF |
68653-006 | Amphenol Communications Solutions | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | 0022292061 vs 68653-006 |
77312-443 | Amphenol FCi | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 0022292061 vs 77312-443 |