Part Details for 0022284140 by Molex
Overview of 0022284140 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0022284140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM50014-14-ND
|
DigiKey | CONN HEADER VERT 14POS 2.54MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1466 In Stock |
|
$0.2500 / $0.5900 | Buy Now |
DISTI #
0022284140
|
Avnet Americas | Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 0022284140) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4546 | Buy Now |
DISTI #
MOL22-28-4140
|
Heilind Electronics | KK 100 HDR ASSY BKWY 14 CKT TI | Americas - 0 in Stock |
|
$0.3578 / $0.3812 | Buy Now |
DISTI #
22-28-4140
|
TTI | Headers & Wire Housings 2.54MM BREAKAWAY Vertical 14 CKT Tin RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 2 Container: Each |
Americas - 120690 In Stock |
|
$0.2960 / $0.5180 | Buy Now |
Part Details for 0022284140
0022284140 CAD Models
0022284140 Part Data Attributes
|
0022284140
Molex
Buy Now
Datasheet
|
Compare Parts:
0022284140
Molex
Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 11 Weeks | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | BRIGHT TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0022284140
This table gives cross-reference parts and alternative options found for 0022284140. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0022284140, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8614-00-14-1-Y0-3-322-LF | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 0022284140 vs 8614-00-14-1-Y0-3-322-LF |
94063-814HLF | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 0022284140 vs 94063-814HLF |
8614-10-14-1-YO-5 | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 0022284140 vs 8614-10-14-1-YO-5 |
42375-1732 | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | 0022284140 vs 42375-1732 |
54101-T08-14-A03RLF | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 0022284140 vs 54101-T08-14-A03RLF |
90779-9406 | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 0022284140 vs 90779-9406 |
8614-00-14-1-Y0-3-314-LF | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 0022284140 vs 8614-00-14-1-Y0-3-314-LF |
77723-801-14 | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 0022284140 vs 77723-801-14 |
1-146296-4 | 14 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 0022284140 vs 1-146296-4 |
68466-514 | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 0022284140 vs 68466-514 |