-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0022232021-ND
|
DigiKey | CONN HEADER VERT 2POS 2.54MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
147163 In Stock |
|
$0.0761 / $0.2100 | Buy Now |
DISTI #
0022232021
|
Avnet Americas | Conn Wire to Board HDR 2 POS 2.54mm Solder ST Thru-Hole Bulk - Bulk (Alt: 0022232021) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 8082434200 Factory Stock |
|
$0.0548 / $0.0640 | Buy Now |
DISTI #
V36:1790_07460094
|
Arrow Electronics | Conn Wire to Board HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole KK Bag Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2217 | Americas - 134053 |
|
$0.0698 / $0.2026 | Buy Now |
DISTI #
E02:0323_00039992
|
Arrow Electronics | Conn Wire to Board HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole KK Bag Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2236 | Europe - 39536 |
|
$0.0731 / $0.2122 | Buy Now |
DISTI #
E02:0323_14033137
|
Arrow Electronics | Conn Wire to Board HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole KK Bag Min Qty: 1583 Package Multiple: 1 Lead time: 22 Weeks | Europe - 1583 |
|
$0.0749 / $0.0869 | Buy Now |
DISTI #
V36:1790_17681474
|
Arrow Electronics | Conn Wire to Board HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole KK Bag Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2018 | Americas - 831 |
|
$0.0551 / $0.0840 | Buy Now |
DISTI #
MOL22-23-2021
|
Heilind Electronics | KK 100 HDR FRLK VERT 02 CKT T N | Americas - 65030 in Stock12825 On Order |
|
$0.0576 / $0.0728 | Buy Now |
DISTI #
67588239
|
Verical | Conn Wire to Board HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole KK Bag Min Qty: 126 Package Multiple: 1 Date Code: 2217 | Americas - 134053 |
|
$0.0698 / $0.1142 | Buy Now |
DISTI #
78959435
|
Verical | Conn Wire to Board HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole KK Bag Min Qty: 69 Package Multiple: 1 Date Code: 2236 | Americas - 39468 |
|
$0.0730 / $0.1680 | Buy Now |
DISTI #
48268483
|
Verical | Conn Wire to Board HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole KK Bag Min Qty: 69 Package Multiple: 1 | Americas - 1518 |
|
$0.0748 / $0.0868 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0022232021
Molex
Buy Now
Datasheet
|
Compare Parts:
0022232021
Molex
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |