Part Details for 0022053051 by Molex
Overview of 0022053051 by Molex
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0022053051
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM4303-ND
|
DigiKey | CONN HEADER R/A 5POS 2.54MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
4992 In Stock |
|
$0.3112 / $0.7500 | Buy Now |
DISTI #
0022053051
|
Avnet Americas | Conn Wire to Board HDR 5 POS 2.54mm Solder RA Thru-Hole Bag - Bulk (Alt: 0022053051) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 4483 |
|
$0.1635 / $0.1911 | Buy Now |
DISTI #
V99:2348_07459130
|
Arrow Electronics | Conn Wire to Board HDR 5 POS 2.54mm Solder RA Side Entry Thru-Hole KK Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2051 | Americas - 16041 |
|
$0.2253 / $0.2727 | Buy Now |
DISTI #
V36:1790_07459130
|
Arrow Electronics | Conn Wire to Board HDR 5 POS 2.54mm Solder RA Side Entry Thru-Hole KK Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2323 | Americas - 12798 |
|
$0.2941 / $0.7287 | Buy Now |
DISTI #
E02:0323_00025845
|
Arrow Electronics | Conn Wire to Board HDR 5 POS 2.54mm Solder RA Side Entry Thru-Hole KK Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks Date Code: 2329 | Europe - 4528 |
|
$0.2995 / $0.7280 | Buy Now |
DISTI #
MOL22-05-3051
|
Heilind Electronics | KK 100 HDR FRLK RTAN 05 CKT TI | Americas - 11614 in Stock4275 On Order |
|
$0.1562 / $0.1974 | Buy Now |
|
Quest Components | 1600 |
|
$0.1960 / $0.9800 | Buy Now | |
DISTI #
22-05-3051
|
TTI | Headers & Wire Housings R/A PCB HDR 5P TIN FRICTION LOCK RoHS: Compliant pbFree: Pb-Free Min Qty: 27 Package Multiple: 1 Container: Bulk |
Americas - 63573 In Stock |
|
$0.1640 / $0.1900 | Buy Now |
DISTI #
0022053051
|
Avnet Americas | Conn Wire to Board HDR 5 POS 2.54mm Solder RA Thru-Hole Bag - Bulk (Alt: 0022053051) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 4483 |
|
$0.1635 / $0.1911 | Buy Now |
DISTI #
MOL22-05-3051
|
Interstate Connecting Components | KK 100 HDR FRLK RTAN 05 CKT TI | 2323855 On Order |
|
$0.1562 / $0.1974 | Buy Now |
Part Details for 0022053051
0022053051 CAD Models
0022053051 Part Data Attributes:
|
0022053051
Molex
Buy Now
Datasheet
|
Compare Parts:
0022053051
Molex
Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0022053051
This table gives cross-reference parts and alternative options found for 0022053051. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0022053051, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZW-05-20-S-S-630-125-002 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | Samtec Inc | 0022053051 vs ZW-05-20-S-S-630-125-002 |
22-11-1051 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Polarized Lck, White Insulator, Receptacle, | Molex | 0022053051 vs 22-11-1051 |
5-104450-4 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Plug | TE Connectivity | 0022053051 vs 5-104450-4 |
93287-105HLF | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 0022053051 vs 93287-105HLF |
0022272051 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT | Molex | 0022053051 vs 0022272051 |
929400-01-05-RK | 5 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | 3M Electronics | 0022053051 vs 929400-01-05-RK |
5-103639-4 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Plug | TE Connectivity | 0022053051 vs 5-103639-4 |
647166-5 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | TE Connectivity | 0022053051 vs 647166-5 |
THS-05-R | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Toby Electronics | 0022053051 vs THS-05-R |
ZW-05-14-F-S-1060-197-003 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | Samtec Inc | 0022053051 vs ZW-05-14-F-S-1060-197-003 |