Part Details for 0022012027 by Molex
Overview of 0022012027 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for 0022012027
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2011-ND
|
DigiKey | CONN RCPT HSG 2POS 2.54MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
28792 In Stock |
|
$0.0505 / $0.1300 | Buy Now |
DISTI #
0022012027
|
Avnet Americas | Conn Housing F 2 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 0022012027) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 8150 |
|
$0.0367 / $0.0429 | Buy Now |
DISTI #
MOL22-01-2027
|
Heilind Electronics | 100KKTERMHSGW/LRAMP NYLON 2CKT | Americas - 94272 in Stock157500 On Order |
|
$0.0351 / $0.0444 | Buy Now |
DISTI #
22-01-2027
|
TTI | Headers & Wire Housings HSG 2P WITH LKG RAMP RoHS: Compliant pbFree: Pb-Free Min Qty: 129 Package Multiple: 1 Container: Bulk |
Americas - 202997 In Stock |
|
$0.0340 / $0.0390 | Buy Now |
DISTI #
0022012027
|
Avnet Americas | Conn Housing F 2 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 0022012027) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 8150 |
|
$0.0367 / $0.0429 | Buy Now |
DISTI #
MOL22-01-2027
|
Interstate Connecting Components | 100KKTERMHSGW/LRAMP NYLON 2CKT | 1571226250 On Order |
|
$0.0351 / $0.0444 | Buy Now |
DISTI #
000000000000038675
|
Sager | Headers & Wire Housings 100KKTermHsgW/LRamp Nylon 2Ckt 2695-02R Min Qty: 10 | 83517 |
|
$0.0324 / $0.0427 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1183 |
|
$1.5000 / $2.3100 | Buy Now |
Part Details for 0022012027
0022012027 CAD Models
0022012027 Part Data Attributes:
|
0022012027
Molex
Buy Now
Datasheet
|
Compare Parts:
0022012027
Molex
Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.19 inch | |
Body Depth | 0.5 inch | |
Body Length | 0.222 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | REMOVABLE CNT BLOCK | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 7.8 N | |
Insulation Diameter-Min | 0.062 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4 A | |
Reference Standard | CSA; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | 2.3 N |