Part Details for 0015977162 by Molex
Overview of 0015977162 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 0015977162
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7199-ND
|
DigiKey | CONN HEADER VERT 16POS 4.2MM Min Qty: 1 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.6129 / $3.1000 | Buy Now |
DISTI #
0015977162
|
Avnet Americas | Conn Power HDR 16 POS 4.2mm Solder ST Thru-Hole 16 Terminal 1 Port Bag - Bulk (Alt: 0015977162) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6042 / $2.1374 | Buy Now |
DISTI #
MOL15-97-7162
|
Heilind Electronics | MINIFIT VERT. HDR ASSY TPA W/ LG 16CKT | Americas - 592 in Stock |
|
$1.6574 / $1.8334 | Buy Now |
DISTI #
15-97-7162
|
TTI | Headers & Wire Housings MINIFIT TPA 16CKT DR VRT W/MNT FLNG Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 17542 In Stock |
|
$1.7400 / $3.2800 | Buy Now |
DISTI #
MOL15-97-7162
|
Interstate Connecting Components | MINIFIT VERT. HDR ASSY TPA W/ LG 16CKT | 197 |
|
$1.6574 / $1.8334 | Buy Now |
Part Details for 0015977162
0015977162 CAD Models
0015977162 Part Data Attributes:
|
0015977162
Molex
Buy Now
Datasheet
|
Compare Parts:
0015977162
Molex
Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0015977162
This table gives cross-reference parts and alternative options found for 0015977162. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0015977162, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2068321601 | Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal, | Molex | 0015977162 vs 2068321601 |
10127720-161LF | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 16 Positions, 100u" Tin plating, Non GW Compatible LCP, With Pegs, Tray Packing. | Amphenol Communications Solutions | 0015977162 vs 10127720-161LF |
10131319-1621100LF | Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal | Amphenol FCi | 0015977162 vs 10131319-1621100LF |
96826 | Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Wurth Elektronik | 0015977162 vs 96826 |