Datasheets
0015977124 by: Molex

Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, ROHS COMPLIANT

Part Details for 0015977124 by Molex

Overview of 0015977124 by Molex

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Telecommunications

Price & Stock for 0015977124

Part # Distributor Description Stock Price Buy
DISTI # 23-0015977124-ND
DigiKey CONN HEADER VERT 12POS 4.2MM Lead time: 29 Weeks Container: Bulk Temporarily Out of Stock
Buy Now
DISTI # 0015977124
Avnet Americas Conn Wire to Board HDR 12 POS 4.2mm Solder ST Thru-Hole Tray - Bulk (Alt: 0015977124) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk 162
  • 200 $3.3590
  • 210 $3.2800
  • 410 $3.2010
  • 1,000 $2.7268
  • 2,000 $2.6577
  • 10,000 $1.9996
  • 20,000 $1.9463
$1.9463 / $3.3590 Buy Now
DISTI # MOL15-97-7124
Heilind Electronics MINIFIT VERT. HDR ASSY TP A W/FLG 12CKT(BLK POLYSTR Americas - 0 in Stock
  • 600 $2.7563
  • 2,800 $2.3631
$2.3631 / $2.7563 Buy Now
DISTI # 15-97-7124
TTI Headers & Wire Housings MINIFIT TPA 12CKT DR VRT W/MNT FLNG Au RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk Americas - 459
In Stock
  • 2 $3.0800
$3.0800 Buy Now

Part Details for 0015977124

0015977124 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

0015977124 Part Data Attributes:

0015977124 Molex
Buy Now Datasheet
Compare Parts:
0015977124 Molex Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer MOLEX LLC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
Additional Feature POLARIZED
Connector Type RECTANGULAR POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination TIN
Contact Gender MALE
Contact Material NOT SPECIFIED
DIN Conformance NO
Empty Shell NO
Filter Feature NO
IEC Conformance NO
Insulator Material POLYESTER
JESD-609 Code e3
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type BOARD
Option GENERAL PURPOSE
Termination Type SOLDER
Total Number of Contacts 12
UL Flammability Code 94V-0

Alternate Parts for 0015977124

This table gives cross-reference parts and alternative options found for 0015977124. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0015977124, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
10136656-1211LF Board Connector, 12 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator Amphenol FCi 0015977124 vs 10136656-1211LF
367612 Rectangular Power Connector, 12 Contact(s), Male, IDC Terminal Lumberg Connect GmbH 0015977124 vs 367612
10136656-1221LF Board Connector, 12 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator Amphenol FCi 0015977124 vs 10136656-1221LF
43650-1224 Rectangular Power Connector, 12 Contact(s), Male, Surface Mount Terminal, ROHS COMPLIANT Molex 0015977124 vs 43650-1224
0430451218 Rectangular Power Connector, 12 Contact(s), Male, Surface Mount Terminal, Molex 0015977124 vs 0430451218
10136656-1221LF Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Gold Flash plating, 12 Positions, Black Color, GW Compatible LCP, Tray packing. Amphenol Communications Solutions 0015977124 vs 10136656-1221LF
10136656-1241LF Board Connector, 12 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator Amphenol FCi 0015977124 vs 10136656-1241LF
10136656-1212LF Board Connector, 12 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator Amphenol FCi 0015977124 vs 10136656-1212LF
10136656-1211LF Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Tin plating, 12 Positions, Black Color, GW Compatible LCP, Tray packing. Amphenol Communications Solutions 0015977124 vs 10136656-1211LF
10136656-1232LF Board Connector, 12 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator Amphenol FCi 0015977124 vs 10136656-1232LF

0015977124 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0015977124 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0015977124 by Molex

  • Please alert me when 0015977124 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 0015977124 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0015977124 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 0015977124 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0015977124.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0015977124 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: