-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM17459-ND
|
DigiKey | CONN HEADER SMD 10POS 2.54MM Min Qty: 1 Lead time: 19 Weeks Container: Tube |
51990 In Stock |
|
$0.6268 / $1.3700 | Buy Now |
DISTI #
0015910100
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: 0015910100) RoHS: Compliant Min Qty: 2268 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tube | 854049896 Factory Stock |
|
$0.4143 | Buy Now |
DISTI #
V36:1790_07461692
|
Arrow Electronics | Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry SMD C-Grid Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2242 | Americas - 6820 |
|
$0.5909 / $1.3290 | Buy Now |
DISTI #
V99:2348_07461692
|
Arrow Electronics | Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry SMD C-Grid Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2146 | Americas - 6616 |
|
$0.4544 / $0.6132 | Buy Now |
DISTI #
MOL15-91-0100
|
Heilind Electronics | CGRID SMT BKWY HDR 15 SAU 10C | Americas - 9467 in Stock |
|
$0.4227 / $0.5344 | Buy Now |
DISTI #
15-91-0100
|
TTI | Headers & Wire Housings 2.54MM SMT HEADER 10P 2R VERT GOLD RoHS: Compliant pbFree: Pb-Free Min Qty: 9 Package Multiple: 1 Container: Bulk |
Americas - 66913 In Stock |
|
$0.4390 / $0.6110 | Buy Now |
DISTI #
0015910100
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: 0015910100) RoHS: Compliant Min Qty: 2268 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tube | 854049896 Factory Stock |
|
$0.4143 | Buy Now |
DISTI #
MOL15-91-0100
|
Interstate Connecting Components | CGRID SMT BKWY HDR 15 SAU 10C | 2209 |
|
$0.4227 / $0.5344 | Buy Now |
DISTI #
0015910100
|
Avnet Asia | Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST SMD Tube (Alt: 0015910100) RoHS: Compliant Min Qty: 4536 Package Multiple: 2268 Lead time: 11 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0015910100
Molex
Buy Now
Datasheet
|
Compare Parts:
0015910100
Molex
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | STACKABLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 0015910100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0015910100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
15-91-3100 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, LEAD FREE | Molex | 0015910100 vs 15-91-3100 |
15-91-6103 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Molex | 0015910100 vs 15-91-6103 |