Part Details for 000L80240 by ITT Interconnect Solutions
Overview of 000L80240 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 000L80240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
9 Partner Stock |
|
$1,220.9800 / $3,341.7900 | Buy Now |
DISTI #
73551964
|
Verical | 000L80240 Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$12,710.6900 | Buy Now |
DISTI #
CCS1-FC-150-050
|
TTI | EV Charging Cables DC Fast Charging SAE J1772 - 16 ft 4 in Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 11 In Stock |
|
$1,401.5700 | Buy Now |
|
Master Electronics | RoHS: Compliant |
9 Partner Stock |
|
$1,220.9800 / $3,341.7900 | Buy Now |