Part Details for 0008580189 by Molex
Overview of 0008580189 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 0008580189
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM23942-ND
|
DigiKey | CONN 18-20AWG CRIMP GOLD Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
17284 In Stock |
|
$0.4869 / $0.9700 | Buy Now |
DISTI #
0008580189
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 0008580189) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5918 | Buy Now |
DISTI #
V36:1790_07459757
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 18-20AWG Trifurcon™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2341 | Americas - 5631 |
|
$0.4657 / $0.9522 | Buy Now |
DISTI #
V79:2366_17787803
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 18-20AWG Trifurcon™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2208 | Americas - 890 |
|
$0.3344 / $0.3777 | Buy Now |
DISTI #
MOL08-58-0189
|
Heilind Electronics | KK 156 TERM CRP 18-20 AWG TRIF | Americas - 7996 in Stock10500 On Order |
|
$0.2584 / $0.3266 | Buy Now |
DISTI #
73513174
|
Verical | Contact SKT Crimp ST Cable Mount 18-20AWG Trifurcon™ Bag RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2341 | Americas - 5631 |
|
$0.9522 | Buy Now |
DISTI #
65134189
|
Verical | Contact SKT Crimp ST Cable Mount 18-20AWG Trifurcon™ Bag RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 2208 | Americas - 890 |
|
$0.3344 / $0.3669 | Buy Now |
DISTI #
08-58-0189
|
TTI | Headers & Wire Housings SOCKET 18-20AWG BULK RoHS: Compliant pbFree: Pb-Free Min Qty: 16 Package Multiple: 1 Container: Bulk |
Americas - 12759 In Stock |
|
$0.2540 / $0.3280 | Buy Now |
DISTI #
0008580189
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 0008580189) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5918 | Buy Now |
DISTI #
MOL08-58-0189
|
Interstate Connecting Components | KK 156 TERM CRP 18-20 AWG TRIF | 15992100 On Order |
|
$0.2584 / $0.3266 | Buy Now |
Part Details for 0008580189
0008580189 CAD Models
0008580189 Part Data Attributes:
|
0008580189
Molex
Buy Now
Datasheet
|
Compare Parts:
0008580189
Molex
Wire Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Additional Feature | MATING: GOLD OVER NICKEL (50), TERMINATION: GOLD FLASH (2) OVER NICKEL (50) | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.1 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | LOOSE | |
Contact Gender | FEMALE | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.213 inch | |
Terminal Type | CRIMP | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |