Part Details for 0008520113 by Molex
Overview of 0008520113 by Molex
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 0008520113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2313-ND
|
DigiKey | CONN 18-20AWG CRIMP TIN Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
125718 In Stock |
|
$0.0737 / $0.1800 | Buy Now |
DISTI #
0008520113
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Bulk (Alt: 0008520113) RoHS: Compliant Min Qty: 7000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0943 | Buy Now |
DISTI #
54H5426
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Bulk (Alt: 54H5426) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 9163 Partner Stock |
|
$0.1030 / $0.2000 | Buy Now |
DISTI #
P40:2555_08565399
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 18-20AWG Trifurcon™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 313 Weeks Date Code: 2236 | Europe - 13000 |
|
$0.0653 / $0.1664 | Buy Now |
DISTI #
V99:2348_07459751
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 18-20AWG Trifurcon™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2124 | Americas - 5112 |
|
$0.0682 / $0.1737 | Buy Now |
DISTI #
V36:1790_07459751
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 18-20AWG Trifurcon™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2217 | Americas - 1998 |
|
$0.0682 / $0.1737 | Buy Now |
DISTI #
V79:2366_25181672
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 18-20AWG Trifurcon™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 179 |
|
$0.0658 / $0.1674 | Buy Now |
DISTI #
MOL08-52-0113
|
Heilind Electronics | KK 156 TERM CRP 18-20 AWG TRIF | Americas - 37241 in Stock31500 On Order |
|
$0.0453 / $0.0573 | Buy Now |
DISTI #
58111275
|
Verical | Contact SKT Crimp ST Cable Mount 18-20AWG Trifurcon™ Bag RoHS: Compliant Min Qty: 69 Package Multiple: 1 Date Code: 2124 | Americas - 5112 |
|
$0.0971 / $0.1366 | Buy Now |
DISTI #
66291076
|
Verical | Contact SKT Crimp ST Cable Mount 18-20AWG Trifurcon™ Bag RoHS: Compliant Min Qty: 76 Package Multiple: 1 Date Code: 2217 | Americas - 1998 |
|
$0.0752 / $0.1366 | Buy Now |
Part Details for 0008520113
0008520113 CAD Models
0008520113 Part Data Attributes:
|
0008520113
Molex
Buy Now
Datasheet
|
Compare Parts:
0008520113
Molex
Wire Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | Molex | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.11 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 100 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Terminal Type | CRIMP | |
Used With | KK CRIMP TERMINAL HOUSING 6442 , 41695 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 18 AWG |