Part Details for 0008520112 by Molex
Overview of 0008520112 by Molex
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0008520112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2760CT-ND
|
DigiKey | CONN 18-20AWG CRIMP TIN Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
135229 In Stock |
|
$0.0303 / $0.1100 | Buy Now |
DISTI #
0008520112
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0008520112) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 15 Weeks, 0 Days Container: Reel | 910003759000 Factory Stock |
|
$0.0232 | Buy Now |
DISTI #
54H5425
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Product that comes on tape, but is not reeled (Alt: 54H5425) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Ammo Pack | 67284 Partner Stock |
|
$0.0450 / $0.0830 | Buy Now |
DISTI #
V36:1790_07459760
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 18-20AWG Trifurcon™ Reel RoHS: Compliant Min Qty: 21000 Package Multiple: 21000 Lead time: 15 Weeks Date Code: 2140 | Americas - 1407000 |
|
$0.0211 | Buy Now |
DISTI #
V72:2272_07459760
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 18-20AWG Trifurcon™ Reel RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2116 Container: Cut Strips | Americas - 87975 |
|
$0.0293 / $0.2217 | Buy Now |
DISTI #
MOL08-52-0112
|
Heilind Electronics | KK 156 TERM CRP 18-20 AWG TRI URCON TIN | Americas - 1575000 in Stock |
|
$0.0247 / $0.0266 | Buy Now |
DISTI #
61219444
|
Verical | Contact SKT Crimp ST Cable Mount 18-20AWG Trifurcon™ Reel RoHS: Compliant Min Qty: 21000 Package Multiple: 21000 Date Code: 2140 | Americas - 1407000 |
|
$0.0211 | Buy Now |
DISTI #
59196548
|
Verical | Contact SKT Crimp ST Cable Mount 18-20AWG Trifurcon™ Reel RoHS: Compliant Min Qty: 211 Package Multiple: 1 Date Code: 2116 | Americas - 87975 |
|
$0.0293 / $0.0692 | Buy Now |
DISTI #
08-52-0112
|
TTI | Headers & Wire Housings KK TERM 18-20G TRIF Reel of 7000 RoHS: Compliant pbFree: Pb-Free Min Qty: 7000 Package Multiple: 7000 Container: Reel |
Americas - 665000 In Stock |
|
$0.0211 / $0.0238 | Buy Now |
DISTI #
0008520112
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0008520112) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 15 Weeks, 0 Days Container: Reel | 910003759000 Factory Stock |
|
$0.0232 | Buy Now |