Part Details for 0008500189 by Molex
Overview of 0008500189 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 0008500189
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM17403-ND
|
DigiKey | CONN 18-20AWG CRIMP TIN Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
88860 In Stock |
|
$0.0791 / $0.2200 | Buy Now |
DISTI #
V36:1790_17611022
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 18-20AWG Trifurcon™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 1943 | Americas - 9 |
|
$0.0501 / $0.0661 | Buy Now |
DISTI #
P40:2555_16270790
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 18-20AWG Trifurcon™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Europe - 3 |
|
$0.0694 / $0.2034 | Buy Now |
DISTI #
MOL08-50-0189
|
Heilind Electronics | KK 156 TERM CRP 18-20 AWG TRIF TIN | Americas - 20261 in Stock26250 On Order |
|
$0.0424 / $0.0536 | Buy Now |
DISTI #
08-50-0189
|
TTI | Headers & Wire Housings TERMINAL 18-20 BULK RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 14300 In Stock |
|
$0.0500 / $0.0510 | Buy Now |
DISTI #
MOL08-50-0189
|
Interstate Connecting Components | KK 156 TERM CRP 18-20 AWG TRIF TIN | 40525250 On Order |
|
$0.0424 / $0.0536 | Buy Now |
DISTI #
000000000000038054
|
Sager | Headers & Wire Housings KK 156 TERM CRP 18-20 AWG TRIFURCON TIN Min Qty: 1 | 4677 |
|
$0.0373 / $0.0542 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3910 |
|
$0.1000 / $0.1500 | Buy Now |
Part Details for 0008500189
0008500189 CAD Models
0008500189 Part Data Attributes:
|
0008500189
Molex
Buy Now
Datasheet
|
Compare Parts:
0008500189
Molex
Wire Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Additional Feature | CONTACT FINISH: TIN | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.1 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | LOOSE | |
Contact Gender | FEMALE | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Finish Thickness | 100 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.213 inch | |
Terminal Type | CRIMP | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |