Part Details for 0008500187 by Molex
Overview of 0008500187 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 0008500187
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM17403CT-ND
|
DigiKey | CONN 18-20AWG CRIMP TIN Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
75006 In Stock |
|
$0.0305 / $0.1100 | Buy Now |
DISTI #
0008500187
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0008500187) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 15 Weeks, 0 Days Container: Reel | 119000 |
|
$0.0149 | Buy Now |
DISTI #
V72:2272_11900064
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 18-20AWG Trifurcon™ Reel Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2049 Container: Cut Strips | Americas - 179598 |
|
$0.0320 / $0.0451 | Buy Now |
DISTI #
V36:1790_11900064
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 18-20AWG Trifurcon™ Reel Min Qty: 21000 Package Multiple: 21000 Lead time: 15 Weeks Date Code: 2249 | Americas - 77000 |
|
$0.0280 / $0.0317 | Buy Now |
DISTI #
MOL08-50-0187
|
Heilind Electronics | KK 156 TERM CRP 18-20 AWG TRIF TIN | Americas - 89250 in Stock409500 On Order |
|
$0.0152 / $0.0192 | Buy Now |
DISTI #
65551980
|
Verical | Contact SKT Crimp ST Cable Mount 18-20AWG Trifurcon™ Reel Min Qty: 432 Package Multiple: 1 Date Code: 2049 | Americas - 179598 |
|
$0.0320 | Buy Now |
DISTI #
70727718
|
Verical | Contact SKT Crimp ST Cable Mount 18-20AWG Trifurcon™ Reel Min Qty: 21000 Package Multiple: 21000 Date Code: 2249 | Americas - 63000 |
|
$0.0280 / $0.0317 | Buy Now |
|
Bristol Electronics | 3800 |
|
RFQ | ||
DISTI #
08-50-0187
|
TTI | Headers & Wire Housings KK TERM 18-20G TRIF Reel of 7000 RoHS: Compliant pbFree: Pb-Free Min Qty: 7000 Package Multiple: 7000 Container: Reel |
Americas - 140000 In Stock |
|
$0.0149 / $0.0164 | Buy Now |
DISTI #
0008500187
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0008500187) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 15 Weeks, 0 Days Container: Reel | 119000 |
|
$0.0149 | Buy Now |