Part Details for 0008500108 by Molex
Overview of 0008500108 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0008500108
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2301-ND
|
DigiKey | CONN 22-26AWG CRIMP TIN Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
23294 In Stock |
|
$0.0773 / $0.1900 | Buy Now |
DISTI #
0008500108
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Bulk (Alt: 0008500108) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0826 | Buy Now |
DISTI #
P40:2555_14410347
|
Arrow Electronics | Contact F Crimp ST Cable Mount 22-26AWG KK 396 Bag Min Qty: 1 Package Multiple: 1 Lead time: 98 Weeks | Europe - 1183 |
|
$0.0680 / $0.1739 | Buy Now |
DISTI #
MOL08-50-0108
|
Heilind Electronics | KK 156 TERMINAL CRIMP 22-26 AW | Americas - 5403 in Stock10500 On Order |
|
$0.0361 / $0.0457 | Buy Now |
DISTI #
08-50-0108
|
TTI | Headers & Wire Housings TERMINAL 22-26 BULK RoHS: Compliant pbFree: Pb-Free Min Qty: 110 Package Multiple: 5 Container: Bulk |
Americas - 60660 In Stock |
|
$0.0370 / $0.0460 | Buy Now |
DISTI #
0008500108
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Bulk (Alt: 0008500108) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0826 | Buy Now |
DISTI #
0008500108
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Bulk (Alt: 0008500108) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0826 | Buy Now |
DISTI #
MOL08-50-0108
|
Interstate Connecting Components | KK 156 TERMINAL CRIMP 22-26 AW | 10802100 On Order |
|
$0.0361 / $0.0457 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5600 |
|
$0.1000 / $0.1500 | Buy Now |
Part Details for 0008500108
0008500108 CAD Models
0008500108 Part Data Attributes:
|
0008500108
Molex
Buy Now
Datasheet
|
Compare Parts:
0008500108
Molex
Wire Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.065 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 100 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Terminal Type | CRIMP | |
Used With | 2574 , 2139 , 41695 , 3069 , 6422 , 5265, 5239 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 22 AWG |