Part Details for 0008500106 by Molex
Overview of 0008500106 by Molex
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 0008500106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2300-ND
|
DigiKey | CONN 18-24AWG CRIMP TIN Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
183512 In Stock |
|
$0.0641 / $0.1700 | Buy Now |
DISTI #
0008500106
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Bulk (Alt: 0008500106) RoHS: Compliant Min Qty: 7000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0821 | Buy Now |
DISTI #
V79:2366_24972011
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 18-24AWG KK® Bag Min Qty: 1 Package Multiple: 1 | Americas - 21201 |
|
$0.0351 / $0.0969 | Buy Now |
DISTI #
V36:1790_07460220
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 18-24AWG KK® Bag Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2210 | Americas - 19926 |
|
$0.0594 / $0.1641 | Buy Now |
DISTI #
E02:0323_00044564
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 18-24AWG KK® Bag Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2351 | Europe - 9322 |
|
$0.0619 / $0.1712 | Buy Now |
DISTI #
V99:2348_07460220
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 18-24AWG KK® Bag Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2104 | Americas - 7938 |
|
$0.0349 / $0.0697 | Buy Now |
DISTI #
V72:2272_07460220
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 18-24AWG KK® Bag Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2145 Container: Cut Strips | Americas - 7596 |
|
$0.1657 / $0.1718 | Buy Now |
DISTI #
MOL08-50-0106
|
Heilind Electronics | KK 156 TERMINAL CRIMP 18-24 AW | Americas - 31084 in Stock42000 On Order |
|
$0.0358 / $0.0453 | Buy Now |
DISTI #
61740581
|
Verical | Contact SKT Crimp ST Cable Mount 18-24AWG KK® Bag Min Qty: 201 Package Multiple: 1 | Americas - 21201 |
|
$0.0351 / $0.0471 | Buy Now |
DISTI #
66454034
|
Verical | Contact SKT Crimp ST Cable Mount 18-24AWG KK® Bag Min Qty: 87 Package Multiple: 1 Date Code: 2210 | Americas - 19926 |
|
$0.0663 / $0.1127 | Buy Now |
Part Details for 0008500106
0008500106 CAD Models
0008500106 Part Data Attributes:
|
0008500106
Molex
Buy Now
Datasheet
|
Compare Parts:
0008500106
Molex
Wire Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.11 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 100 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Terminal Type | CRIMP | |
Used With | 2574 , 2139 , 41695 , 3069 , 6422 , 5265,5239 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 18 AWG |