Part Details for 000-84975 by Amphenol Corporation
Overview of 000-84975 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 000-84975
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000-84975
|
Avnet Americas | Conn BNC PL 0Hz to 4GHz 50Ohm Solder ST Cable Mount Silver - Bulk (Alt: 000-84975) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
523-84975
|
Mouser Electronics | RF Connectors / Coaxial Connectors 50 OHM CLAMP PLUG UG-1033/U RoHS: Compliant | 0 |
|
$18.2700 / $19.3400 | Order Now |