Part Details for 00-SA-R by Excelta Corporation
Overview of 00-SA-R by Excelta Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 00-SA-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC7346
|
Newark | Tweezer, Precision, Esd Safe, 117.75Mm, Tweezer Type:Precision, Esd Safe, Tweezer Tip Type:Straight, Pointed, Overall Length:117.75Mm, Tip Style:Style 0, Tweezer Body Material:Stainless Steel Body, Product Range:- Rohs Compliant: Na |Excelta 00-SA-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.5400 | Buy Now |
DISTI #
2827-00-SA-R-ND
|
DigiKey | TWEEZERS - STRAIGHT STRONG MEDIU Min Qty: 1 Lead time: 2 Weeks Container: Tube |
1 In Stock |
|
$54.6612 / $61.9500 | Buy Now |
|
Onlinecomponents.com | The 00-SA-R straight medium pointed tweezer is the most popular general purpose tweezer used without magnification. It is made of anti-magnetic Neverust® stainless steel. The overall length is 5". It features Ergo-Tweeze® soft cushioned cleanroom safe | 0 |
|
$47.9800 / $63.5100 | Buy Now |
DISTI #
10050199
|
Techni-Tool, Inc. | Excelta 00-SA-R Tweezers, 4-Star, Straight, Strong Medium Point, Anti-Mag SS, Ergo Cleanroom, 4.71" | 163 |
|
$51.5400 | Buy Now |
DISTI #
10050199
|
TestEquity LLC | Excelta 00-SA-R Tweezers, 4-Star, Straight, Strong Medium Point, Anti-Mag SS, Ergo Cleanroom, 4.71" | 163 |
|
$51.5400 | Buy Now |