-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 3.5uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, CHIP, 2020, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-#A914BYW-3R5M=P3TR-ND
|
DigiKey | EMC Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
#A914BYW-3R5M=P3
|
Avnet Abacus | Power Inductor (SMD), 3.5 uH, � 20%, 1.54 A, Shielded, 1.34 A, 5.2mm x 5.2mm x 2mm (Alt: #A914BYW-3R5M=P3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
#A914BYW-3R5M=P3
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
#A914BYW-3R5M=P3
Murata Manufacturing Co Ltd
General Purpose Inductor, 3.5uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, CHIP, 2020, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 2020 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Description | Fixed Inductors 2020 3.5uH 20% 1.34A RDC=0.073ohms | |
Samacsys Manufacturer | Murata Electronics | |
Samacsys Modified On | 2023-03-07 16:10:32 | |
Case/Size Code | 2020 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.073 Ω | |
Inductance-Nom (L) | 3.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2 mm | |
Package Length | 5.2 mm | |
Package Style | SMT | |
Package Width | 5.2 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 1.54 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |