ZX40E50J01
vs
DG13B3LC
feature comparison
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
HONEYWELL SENSING AND CONTROL
|
THE CHERRY CORP
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.70.00
|
Actuator Type |
LONG STRAIGHT LEVER
|
STRAIGHT AUXILIARY TYPE
|
Additional Feature |
MICRO SWITCH
|
UL APPROVAL
|
Body Breadth |
6.5 mm
|
6.5 mm
|
Body Height |
5.8 mm
|
5.8 mm
|
Body Length or Diameter |
12.7 mm
|
12.8 mm
|
Contact (AC) Max Rating R Load |
3A@125VAC
|
3A@125VAC
|
Contact Current(AC)-Max |
3 A
|
3 A
|
Contact Voltage(AC)-Max |
125 V
|
125 V
|
Electrical Life |
10000 Cycle(s)
|
6000 Cycle(s)
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
THROUGH HOLE-RIGHT ANGLE
|
THROUGH HOLE-RIGHT ANGLE
|
Operating Force-Max |
1.47 N
|
1.373 N
|
Operating Temperature-Max |
120 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-25 °C
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
SPDT
|
SPDT
|
Switch Type |
SNAP ACTING/LIMIT SWITCH
|
SNAP ACTING/LIMIT SWITCH
|
Terminal Finish |
SILVER
|
Silver (Ag)
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Actuator Angle |
|
|
Actuator Length |
|
1.012 inch
|
Actuator Material |
|
STAINLESS STEEL
|
Actuator Travel |
|
0.7112 mm
|
Body Color |
|
BLACK
|
Center Contact Material |
|
BERYLLIUM COPPER
|
Center Contact Plating |
|
SILVER
|
Contact Current(DC)-Max |
|
2 A
|
Contact (DC) Max Rating R Load |
|
2A@30VDC
|
Contact Function |
|
ON-(ON)
|
Contact Timing |
|
SNAP ACTION
|
Contact Voltage(DC)-Max |
|
30 V
|
End Contact Material |
|
BERYLLIUM COPPER
|
End Contact Plating |
|
SILVER
|
Housing Material |
|
POLYESTER
|
Insulator Material |
|
POLYESTER
|
Operating Position |
|
0.213 inch
|
PCB Hole Count |
|
3
|
Terminal Length |
|
0.122 inch
|
Terminal Material |
|
BRASS
|
|
|
|
Compare ZX40E50J01 with alternatives
Compare DG13B3LC with alternatives