ZW-11-12-G-S-595-210 vs EW-11-10-G-S-300 feature comparison

ZW-11-12-G-S-595-210 Samtec Inc

Buy Now Datasheet

EW-11-10-G-S-300 Samtec Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
Body Breadth 0.1 inch 0.1 inch
Body Depth 0.595 inch 0.3 inch
Body Length 1.1 inch 1.1 inch
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD OVER NICKEL GOLD (10)
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier GOLD OVER NICKEL
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYESTER
JESD-609 Code e4 e4
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Rated Current (Signal) 3 A 3 A
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 11 11
Base Number Matches 1 1
Samacsys Manufacturer SAMTEC
UL Flammability Code 94V-0

Compare ZW-11-12-G-S-595-210 with alternatives

Compare EW-11-10-G-S-300 with alternatives