XR3070XID-F vs ISL3170EIBZ-T feature comparison

XR3070XID-F Exar Corporation

Buy Now Datasheet

ISL3170EIBZ-T Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer EXAR CORP RENESAS ELECTRONICS CORP
Package Description GREEN, MS-012AB, SOIC-14 SOP,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer EXAR Renesas Electronics
Differential Output YES YES
Driver Number of Bits 1 1
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-422; EIA-485 EIA-422; EIA-485
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e3 e3
Length 8.65 mm 8.65 mm
Moisture Sensitivity Level 2 3
Number of Functions 1 1
Number of Terminals 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Receive Delay-Max 200 ns
Receiver Number of Bits 1 1
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Transmit Delay-Max 1500 ns
Width 3.9 mm 3.9 mm
Base Number Matches 1 2
Part Package Code SOICN
Pin Count 14
Manufacturer Package Code M14.15
Peak Reflow Temperature (Cel) 260
Technology BICMOS
Time@Peak Reflow Temperature-Max (s) 30

Compare XR3070XID-F with alternatives

Compare ISL3170EIBZ-T with alternatives