XCKU040-1FFVA1156C vs XCKU040-1FFVA1156E feature comparison

XCKU040-1FFVA1156C AMD Xilinx

Buy Now Datasheet

XCKU040-1FFVA1156E AMD Xilinx

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer XILINX INC XILINX INC
Reach Compliance Code compliant compliant
ECCN Code 3A991.D
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 52 Weeks
JESD-30 Code S-PBGA-B1156 S-PBGA-B1156
JESD-609 Code e1 e1
Length 35 mm 35 mm
Moisture Sensitivity Level 4 4
Number of CLBs 1920 30300
Number of Inputs 520 520
Number of Logic Cells 530250 530250
Number of Outputs 520 520
Number of Terminals 1156 1156
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min
Organization 1920 CLBS 30300 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA1156,34X34,40 BGA1156,34X34,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified
Seated Height-Max 3.42 mm 3.42 mm
Supply Voltage-Max 0.979 V 0.979 V
Supply Voltage-Min 0.922 V 0.922 V
Supply Voltage-Nom 0.95 V 0.95 V
Surface Mount YES YES
Temperature Grade OTHER COMMERCIAL EXTENDED
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 35 mm 35 mm
Base Number Matches 1 1
Package Description FBGA-1156
Date Of Intro 2017-02-15

Compare XCKU040-1FFVA1156C with alternatives

Compare XCKU040-1FFVA1156E with alternatives