XC7S100-1FGGA484C
vs
XC7S100-1FGGA676Q
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
XILINX INC
|
XILINX INC
|
Package Description |
BGA, BGA484,22X22,40
|
BGA, BGA676,26X26,40
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A991.D
|
3A991.D
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
65 Weeks
|
65 Weeks
|
Date Of Intro |
2016-11-15
|
|
Clock Frequency-Max |
1098 MHz
|
1098 MHz
|
Combinatorial Delay of a CLB-Max |
1.27 ns
|
1.27 ns
|
JESD-30 Code |
S-PBGA-B484
|
S-PBGA-B676
|
JESD-609 Code |
e1
|
e3
|
Length |
23 mm
|
27 mm
|
Number of CLBs |
8000
|
8000
|
Number of Inputs |
400
|
400
|
Number of Logic Cells |
102400
|
102400
|
Number of Outputs |
400
|
400
|
Number of Terminals |
484
|
676
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
8000 CLBS
|
8000 CLBS
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BGA
|
BGA
|
Package Equivalence Code |
BGA484,22X22,40
|
BGA676,26X26,40
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Seated Height-Max |
2.44 mm
|
2.44 mm
|
Supply Voltage-Max |
1.05 V
|
1.05 V
|
Supply Voltage-Min |
0.95 V
|
0.95 V
|
Supply Voltage-Nom |
1 V
|
1 V
|
Surface Mount |
YES
|
YES
|
Technology |
HKMG
|
HKMG
|
Temperature Grade |
OTHER
|
AUTOMOTIVE
|
Terminal Finish |
TIN SILVER COPPER
|
MATTE TIN
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1 mm
|
1 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Width |
23 mm
|
27 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare XC7S100-1FGGA484C with alternatives
Compare XC7S100-1FGGA676Q with alternatives