XC6VLX240T-2FFG784C
vs
XC6VLX240T-L1FF784I
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
XILINX INC
|
XILINX INC
|
Part Package Code |
BGA
|
BGA
|
Package Description |
29 X 29 MM, LEAD FREE, FBGA-784
|
29 X 29 MM, FBGA-784
|
Pin Count |
784
|
784
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
3A991.D
|
3A991.D
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
52 Weeks
|
|
Clock Frequency-Max |
1286 MHz
|
1098 MHz
|
Combinatorial Delay of a CLB-Max |
4.29 ns
|
5.87 ns
|
JESD-30 Code |
S-PBGA-B784
|
S-PBGA-B784
|
JESD-609 Code |
e1
|
e0
|
Length |
29 mm
|
29 mm
|
Moisture Sensitivity Level |
4
|
4
|
Number of Inputs |
400
|
400
|
Number of Logic Cells |
241152
|
241152
|
Number of Outputs |
400
|
400
|
Number of Terminals |
784
|
784
|
Operating Temperature-Max |
85 °C
|
100 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BGA
|
BGA
|
Package Equivalence Code |
BGA784,28X28,40
|
BGA784,28X28,40
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Peak Reflow Temperature (Cel) |
245
|
220
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
3.1 mm
|
3.1 mm
|
Supply Voltage-Max |
1.05 V
|
0.93 V
|
Supply Voltage-Min |
0.95 V
|
0.87 V
|
Supply Voltage-Nom |
1 V
|
0.9 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
OTHER
|
INDUSTRIAL
|
Terminal Finish |
TIN SILVER COPPER
|
TIN LEAD
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1 mm
|
1 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
29 mm
|
29 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare XC6VLX240T-2FFG784C with alternatives
Compare XC6VLX240T-L1FF784I with alternatives