XC3S1400AN-5FGG484C
vs
XC3S1400A-4FG484I
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
XILINX INC
|
XILINX INC
|
Part Package Code |
BGA
|
BGA
|
Package Description |
BGA, BGA484,22X22,40
|
FBGA-484
|
Pin Count |
484
|
484
|
Reach Compliance Code |
unknown
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Clock Frequency-Max |
770 MHz
|
667 MHz
|
Combinatorial Delay of a CLB-Max |
0.62 ns
|
0.71 ns
|
JESD-30 Code |
S-PBGA-B484
|
S-PBGA-B484
|
Length |
23 mm
|
23 mm
|
Number of CLBs |
2816
|
2816
|
Number of Equivalent Gates |
1400000
|
1400000
|
Number of Inputs |
375
|
375
|
Number of Logic Cells |
25344
|
25344
|
Number of Outputs |
288
|
288
|
Number of Terminals |
484
|
484
|
Operating Temperature-Max |
85 °C
|
100 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
2816 CLBS, 1400000 GATES
|
2816 CLBS, 1400000 GATES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BGA
|
BGA
|
Package Equivalence Code |
BGA484,22X22,40
|
BGA484,22X22,40
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
225
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.6 mm
|
2.6 mm
|
Supply Voltage-Max |
1.26 V
|
1.26 V
|
Supply Voltage-Min |
1.14 V
|
1.14 V
|
Supply Voltage-Nom |
1.2 V
|
1.2 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
OTHER
|
INDUSTRIAL
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1 mm
|
1 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Width |
23 mm
|
23 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
ECCN Code |
|
3A991.D
|
Factory Lead Time |
|
12 Weeks
|
JESD-609 Code |
|
e0
|
Moisture Sensitivity Level |
|
3
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare XC3S1400AN-5FGG484C with alternatives
Compare XC3S1400A-4FG484I with alternatives