XC3S1400AN-4FG484I vs XC3S1400A-5FGG484C feature comparison

XC3S1400AN-4FG484I AMD Xilinx

Buy Now Datasheet

XC3S1400A-5FGG484C AMD Xilinx

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer XILINX INC XILINX INC
Part Package Code BGA BGA
Package Description FBGA-484 FBGA-484
Pin Count 484 484
Reach Compliance Code not_compliant compliant
ECCN Code 3A991.D 3A991.D
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 667 MHz 770 MHz
Combinatorial Delay of a CLB-Max 0.71 ns 0.62 ns
JESD-30 Code S-PBGA-B484 S-PBGA-B484
Length 23 mm 23 mm
Moisture Sensitivity Level 3 3
Number of CLBs 2816 2816
Number of Equivalent Gates 1400000 1400000
Number of Inputs 375 375
Number of Logic Cells 25344 25344
Number of Outputs 288 288
Number of Terminals 484 484
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -40 °C
Organization 2816 CLBS, 1400000 GATES 2816 CLBS, 1400000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA484,22X22,40 BGA484,22X22,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.6 mm 2.6 mm
Supply Voltage-Max 1.26 V 1.26 V
Supply Voltage-Min 1.14 V 1.14 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL OTHER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 23 mm 23 mm
Base Number Matches 1 1
Pbfree Code Yes
Factory Lead Time 12 Weeks
JESD-609 Code e1
Peak Reflow Temperature (Cel) 250
Terminal Finish TIN SILVER COPPER
Time@Peak Reflow Temperature-Max (s) 30

Compare XC3S1400AN-4FG484I with alternatives

Compare XC3S1400A-5FGG484C with alternatives