XC2V500-6FG456C
vs
XC2V500-6FGG456I
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
XILINX INC
|
XILINX INC
|
Part Package Code |
BGA
|
BGA
|
Package Description |
23 X 23 MM, 1 MM PITCH, MO-034AAJ-1, FBGA-456
|
BGA, BGA456,22X22,40
|
Pin Count |
456
|
456
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
3A991.D
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Clock Frequency-Max |
820 MHz
|
820 MHz
|
Combinatorial Delay of a CLB-Max |
0.35 ns
|
0.35 ns
|
JESD-30 Code |
S-PBGA-B456
|
S-PBGA-B456
|
JESD-609 Code |
e0
|
e1
|
Length |
23 mm
|
23 mm
|
Moisture Sensitivity Level |
3
|
3
|
Number of CLBs |
768
|
768
|
Number of Equivalent Gates |
500000
|
500000
|
Number of Inputs |
264
|
264
|
Number of Logic Cells |
6912
|
6912
|
Number of Outputs |
264
|
264
|
Number of Terminals |
456
|
456
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
|
|
Organization |
768 CLBS, 500000 GATES
|
768 CLBS, 500000 GATES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BGA
|
BGA
|
Package Equivalence Code |
BGA456,22X22,40
|
BGA456,22X22,40
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Peak Reflow Temperature (Cel) |
225
|
250
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.6 mm
|
2.6 mm
|
Supply Voltage-Max |
1.575 V
|
1.575 V
|
Supply Voltage-Min |
1.425 V
|
1.425 V
|
Supply Voltage-Nom |
1.5 V
|
1.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
OTHER
|
|
Terminal Finish |
Tin/Lead (Sn63Pb37)
|
Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5)
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1 mm
|
1 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
23 mm
|
23 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare XC2V500-6FG456C with alternatives
Compare XC2V500-6FGG456I with alternatives