XC2V1500-6FG676I vs XC2V1500-6FG676C feature comparison

XC2V1500-6FG676I AMD Xilinx

Buy Now Datasheet

XC2V1500-6FG676C AMD Xilinx

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XILINX INC XILINX INC
Part Package Code BGA BGA
Package Description 27 X 27 MM, 1 MM PITCH, MS-034AAL-1, FBGA-676 27 X 27 MM, 1 MM PITCH, MS-034AAL-1, FBGA-676
Pin Count 676 676
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 820 MHz 820 MHz
Combinatorial Delay of a CLB-Max 0.35 ns 0.35 ns
JESD-30 Code S-PBGA-B676 S-PBGA-B676
JESD-609 Code e0 e0
Length 27 mm 27 mm
Moisture Sensitivity Level 3 3
Number of CLBs 1920 1920
Number of Equivalent Gates 1500000 1500000
Number of Inputs 392 392
Number of Logic Cells 17280 17280
Number of Outputs 392 392
Number of Terminals 676 676
Organization 1920 CLBS, 1500000 GATES 1920 CLBS, 1500000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA676,26X26,40 BGA676,26X26,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 225 225
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.6 mm 2.6 mm
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.425 V 1.425 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish TIN LEAD Tin/Lead (Sn63Pb37)
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 27 mm 27 mm
Base Number Matches 1 1
Pbfree Code No
ECCN Code 3A991.D
Operating Temperature-Max 85 °C
Operating Temperature-Min
Temperature Grade OTHER

Compare XC2V1500-6FG676I with alternatives

Compare XC2V1500-6FG676C with alternatives