WS15P6SMB-B vs TPSMB16CA-VR feature comparison

WS15P6SMB-B Cyg Wayon Circuit Protection Co Ltd

Buy Now Datasheet

TPSMB16CA-VR Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer CYG WAYON CIRCUIT PROTECTION CO LTD LITTELFUSE INC
Package Description R-PDSO-C2 SMB, 2 PIN
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY
Breakdown Voltage-Max 18.5 V 19.7 V
Breakdown Voltage-Min 16.7 V 17.8 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-J2
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 265
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Rep Pk Reverse Voltage-Max 15 V 16 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND J BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 10
Base Number Matches 1 1
Date Of Intro 2016-10-29
Samacsys Manufacturer LITTELFUSE
JESD-609 Code e3
Moisture Sensitivity Level 1
Reference Standard AEC-Q101; IEC-61000-4-2, 4-4; UL RECOGNIZED
Terminal Finish MATTE TIN

Compare WS15P6SMB-B with alternatives

Compare TPSMB16CA-VR with alternatives