VP3203N3P007
vs
VP3203N3P012
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SUPERTEX INC
|
SUPERTEX INC
|
Part Package Code |
TO-92
|
TO-92
|
Package Description |
CYLINDRICAL, O-PBCY-T3
|
CYLINDRICAL, O-PBCY-T3
|
Pin Count |
3
|
3
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
HIGH INPUT IMPEDANCE
|
HIGH INPUT IMPEDANCE
|
Configuration |
SINGLE WITH BUILT-IN DIODE
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min |
30 V
|
30 V
|
Drain Current-Max (ID) |
0.65 A
|
0.65 A
|
Drain-source On Resistance-Max |
0.6 Ω
|
0.6 Ω
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
METAL-OXIDE SEMICONDUCTOR
|
Feedback Cap-Max (Crss) |
60 pF
|
60 pF
|
JEDEC-95 Code |
TO-92
|
TO-92
|
JESD-30 Code |
O-PBCY-T3
|
O-PBCY-T3
|
JESD-609 Code |
e0
|
e0
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Mode |
ENHANCEMENT MODE
|
ENHANCEMENT MODE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Polarity/Channel Type |
P-CHANNEL
|
P-CHANNEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
1
|
1
|
|
|
|
Compare VP3203N3P007 with alternatives
Compare VP3203N3P012 with alternatives