VMMK-2103-TR1G vs VMMK-2103-BLKG feature comparison

VMMK-2103-TR1G Broadcom Limited

Buy Now Datasheet

VMMK-2103-BLKG Broadcom Limited

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BROADCOM INC BROADCOM INC
Package Description 1 X 0.50 MM, 0.25 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, WLP 0402, 3 PIN WAFER
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Avago Technologies Avago Technologies
Additional Feature LOW NOISE LOW NOISE
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 12 dB 12 dB
Input Power-Max (CW) 20 dBm 20 dBm
JESD-609 Code e3 e3
Number of Functions 1 1
Operating Frequency-Max 6000 MHz 6000 MHz
Operating Frequency-Min 500 MHz 500 MHz
Package Equivalence Code WAFER WAFER
Power Supplies 5 V 5 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Supply Current-Max 30 mA 30 mA
Technology GAAS GAAS
Terminal Finish Tin (Sn) Tin (Sn)
VSWR-Max 2 2
Base Number Matches 1 1