VMMK-2103-TR1G vs VMMK-2103-BLKG feature comparison

VMMK-2103-TR1G Avago Technologies

Buy Now Datasheet

VMMK-2103-BLKG Broadcom Limited

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AVAGO TECHNOLOGIES INC BROADCOM INC
Package Description WAFER WAFER
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Avago Technologies Avago Technologies
Additional Feature LOW NOISE LOW NOISE
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 12 dB 12 dB
Input Power-Max (CW) 20 dBm 20 dBm
JESD-609 Code e3 e3
Number of Functions 1 1
Operating Frequency-Max 6000 MHz 6000 MHz
Operating Frequency-Min 500 MHz 500 MHz
Package Equivalence Code WAFER WAFER
Power Supplies 5 V 5 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Supply Current-Max 30 mA 30 mA
Technology GAAS GAAS
Terminal Finish Tin (Sn) Tin (Sn)
VSWR-Max 2 2
Base Number Matches 1 1