VLMB1300-GS08
vs
LTST-S270TBKT
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
LITE-ON TECHNOLOGY CORP
|
Package Description |
1.60 X 0.80 MM, 0.80 MM HEIGHT, GREEN, SMD, 2 PIN
|
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
16 Weeks, 3 Days
|
18 Weeks
|
Samacsys Description |
LED Blue 468nm 28-180mcd 0603 ChipLED Vishay VLMB1300-GS08 Blue LED, 475 nm, 1608 (0603), Rectangle Lens SMD Package
|
|
Samacsys Manufacturer |
Vishay
|
Lite-On
|
Samacsys Modified On |
2023-11-22 06:37:41
|
|
Additional Feature |
HIGH RELIABILITY
|
IC COMPATIBLE
|
Color |
BLUE
|
BLUE
|
Configuration |
SINGLE WITH BUILT-IN ZENER DIODE
|
SINGLE
|
Forward Current-Max |
0.02 A
|
0.02 A
|
Forward Voltage-Max |
3.8 V
|
3.8 V
|
JESD-609 Code |
e4
|
|
Luminous Intensity-Min |
0.028 cd
|
130 cd
|
Luminous Intensity-Nom |
104.0 mcd
|
70.0 mcd
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of LEDs in Array |
1
|
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
80 °C
|
80 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
0.8 mm
|
1.15 mm
|
Packing Method |
TAPE AND REEL 7"
|
TR, 7 INCH
|
Peak Wavelength |
468 nm
|
468 nm
|
Reverse Voltage-Max |
5 V
|
5 V
|
Shape |
RECTANGULAR
|
RECTANGULAR
|
Size |
1.1 mm
|
1.2 mm
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Gold (Au)
|
|
Terminal Pitch |
1.5 mm
|
2 mm
|
Viewing Angle |
130 deg
|
130 deg
|
Base Number Matches |
1
|
10
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.40.20.00
|
Color@Wavelength |
|
Blue
|
Lens Type |
|
WATER CLEAR
|
|
|
|
Compare VLMB1300-GS08 with alternatives
Compare LTST-S270TBKT with alternatives