VLMB1300-GS08 vs LTST-C191TBKT feature comparison

VLMB1300-GS08 Vishay Intertechnologies

Buy Now Datasheet

LTST-C191TBKT Lite-On Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC LITE-ON TECHNOLOGY CORP
Package Description 1.60 X 0.80 MM, 0.80 MM HEIGHT, GREEN, SMD, 2 PIN GREEN, PLASTIC PACKAGE-2
Reach Compliance Code compliant compliant
Factory Lead Time 16 Weeks, 3 Days 16 Weeks
Samacsys Manufacturer Vishay Lite-On
Additional Feature HIGH RELIABILITY IC COMPATIBLE
Color BLUE ULTRA BRIGHT BLUE
Configuration SINGLE WITH BUILT-IN ZENER DIODE SINGLE
Forward Current-Max 0.02 A 0.02 A
Forward Voltage-Max 3.8 V 3.8 V
JESD-609 Code e4 e3
Luminous Intensity-Min 0.028 cd 0.028 cd
Luminous Intensity-Nom 104.0 mcd 104.0 mcd
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of LEDs in Array 1 1
Number of Terminals 2 2
Operating Temperature-Max 80 °C 80 °C
Operating Temperature-Min -20 °C -20 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 0.8 mm 0.55 mm
Packing Method TAPE AND REEL 7" TR, 7 INCH
Peak Wavelength 468 nm 468 nm
Reverse Voltage-Max 5 V 5 V
Shape RECTANGULAR RECTANGULAR
Size 1.1 mm 1.1 mm
Surface Mount YES YES
Terminal Finish Gold (Au) TIN
Terminal Pitch 1.5 mm 1.5 mm
Viewing Angle 130 deg 130 deg
Base Number Matches 1 7
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8541.40.20.00
Lens Type WATER CLEAR

Compare VLMB1300-GS08 with alternatives

Compare LTST-C191TBKT with alternatives